
RSF-2595.000-120000-1109-TR-NS3 | |
|---|---|
DigiKey Part Number | 2151-RSF-2595.000-120000-1109-TR-NS3TR-ND - Tape & Reel (TR) 2151-RSF-2595.000-120000-1109-TR-NS3CT-ND - Cut Tape (CT) 2151-RSF-2595.000-120000-1109-TR-NS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-2595.000-120000-1109-TR-NS3 |
Description | FILTER SAW 2.595GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.595GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 1.8dB 120MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.595GHz | |
Bandwidth | 120MHz | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | Cell Phone | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 Kč | 13,75 Kč |
| 10 | 11,12300 Kč | 111,23 Kč |
| 25 | 10,25680 Kč | 256,42 Kč |
| 50 | 9,64420 Kč | 482,21 Kč |
| 100 | 9,06940 Kč | 906,94 Kč |
| 250 | 8,36284 Kč | 2 090,71 Kč |
| 500 | 7,86624 Kč | 3 933,12 Kč |
| 1 000 | 7,39965 Kč | 7 399,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,71601 Kč | 20 148,03 Kč |
| 6 000 | 6,31746 Kč | 37 904,76 Kč |
| 9 000 | 6,09523 Kč | 54 857,07 Kč |
| 15 000 | 5,82626 Kč | 87 393,90 Kč |
| 21 000 | 5,65548 Kč | 118 765,08 Kč |
| 30 000 | 5,47982 Kč | 164 394,60 Kč |
| Unit Price without VAT: | 13,75000 Kč |
|---|---|
| Unit Price with VAT: | 16,63750 Kč |


