
RPE-9.800-9001-NS1 | |
|---|---|
DigiKey Part Number | 2151-RPE-9.800-9001-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RPE-9.800-9001-NS1 |
Description | BUZZER ELEMENT STD 9.8 KHZ 9MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.8 kHz Standard Buzzer Element 30V p-p 0.354" Dia (9.00mm) 1.5 kOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 9.8 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 1.5 kOhms | |
Capacitance @ Frequency | 10500pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 25 | 12,48960 Kč | 312,24 Kč |
| 50 | 11,53220 Kč | 576,61 Kč |
| 100 | 10,66280 Kč | 1 066,28 Kč |
| 250 | 9,63556 Kč | 2 408,89 Kč |
| 500 | 8,93842 Kč | 4 469,21 Kč |
| 1 000 | 8,30261 Kč | 8 302,61 Kč |
| 5 000 | 7,02971 Kč | 35 148,55 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |




