
CT09Z-30N980-1 | |
|---|---|
DigiKey Part Number | 2603-CT09Z-30N980-1-ND |
Manufacturer | |
Manufacturer Product Number | CT09Z-30N980-1 |
Description | BUZZER ELEMENT 9.8KHZ 9MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard Buzzer Element 30V p-p 0.354" Dia (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CT09Z-30N980-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Capacitance @ Frequency | 10500pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 25 | 20,98120 Kč | 524,53 Kč |
| 50 | 19,39800 Kč | 969,90 Kč |
| 100 | 17,95960 Kč | 1 795,96 Kč |
| 250 | 16,25328 Kč | 4 063,32 Kč |
| 500 | 15,09504 Kč | 7 547,52 Kč |
| 1 000 | 14,03674 Kč | 14 036,74 Kč |
| 5 000 | 11,91456 Kč | 59 572,80 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



