
RMIC-115-10-4013-NS1 | |
|---|---|
DigiKey Part Number | 2151-RMIC-115-10-4013-NS1CT-ND - Cut Tape (CT) 2151-RMIC-115-10-4013-NS1DKR-ND - Digi-Reel® 2151-RMIC-115-10-4013-NS1TR-ND |
Manufacturer | |
Manufacturer Product Number | RMIC-115-10-4013-NS1 |
Description | SMD Microphone |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.059" (1.50mm) | |
Shape | Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 25 | 12,93480 Kč | 323,37 Kč |
| 50 | 11,93940 Kč | 596,97 Kč |
| 100 | 11,04070 Kč | 1 104,07 Kč |
| 250 | 9,97740 Kč | 2 494,35 Kč |
| 500 | 9,25592 Kč | 4 627,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,40760 Kč | 8 407,60 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |



