50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional ( -42dB ±3dB @ 94dB SPL ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMIC-110-10-6027-NS1

DigiKey Part Number
2151-RMIC-110-10-6027-NS1-ND
Manufacturer
Manufacturer Product Number
RMIC-110-10-6027-NS1
Description
Omnidirectional Microphone
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
-
Packaging
Tray
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
50 Hz ~ 10 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
58dB
Impedance
2.2 kOhms
Voltage Range
1 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Ratings
-
Termination
PC Pins
Size / Dimension
0.236" Dia (6.00mm)
Height (Max)
0.114" (2.90mm)
Shape
Round
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1013,41800 Kč134,18 Kč
2512,05280 Kč301,32 Kč
5011,12480 Kč556,24 Kč
10010,28480 Kč1 028,48 Kč
2509,29204 Kč2 323,01 Kč
5008,61926 Kč4 309,63 Kč
1 0008,00549 Kč8 005,49 Kč
5 0006,77698 Kč33 884,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč