
RMIC-110-5-4015-NS2 | |
|---|---|
DigiKey Part Number | 2151-RMIC-110-5-4015-NS2-ND |
Manufacturer | |
Manufacturer Product Number | RMIC-110-5-4015-NS2 |
Description | Noise Cancelling Microphone |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.4 V ~ 5 V Noise Cancelling (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 200 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 55dB | |
Impedance | 5.5 kOhms | |
Voltage Range | 1.4 V ~ 5 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.071" (1.80mm) | |
Shape | Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 25,15600 Kč | 251,56 Kč |
| 25 | 22,62760 Kč | 565,69 Kč |
| 50 | 20,91820 Kč | 1 045,91 Kč |
| 100 | 19,37070 Kč | 1 937,07 Kč |
| 250 | 17,53416 Kč | 4 383,54 Kč |
| 500 | 16,28688 Kč | 8 143,44 Kč |
| 1 000 | 15,14754 Kč | 15 147,54 Kč |
| 5 000 | 12,86199 Kč | 64 309,95 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |



