
RMIC-110-5-3015-NS1 | |
|---|---|
DigiKey Part Number | 2151-RMIC-110-5-3015-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RMIC-110-5-3015-NS1 |
Description | Omnidirectional Microphone |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.4 V ~ 5 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 55dB |
Manufacturer Raltron Electronics | Impedance 5.5 kOhms |
Packaging Tray | Voltage Range 1.4 V ~ 5 V |
Part Status Active | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.118" Dia (3.00mm) |
Frequency Range 100 Hz ~ 10 kHz | Height (Max) 0.065" (1.65mm) |
Sensitivity -42dB ±3dB @ 94dB SPL | Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 27,21600 Kč | 272,16 Kč |
| 25 | 24,48440 Kč | 612,11 Kč |
| 50 | 22,64500 Kč | 1 132,25 Kč |
| 100 | 20,97230 Kč | 2 097,23 Kč |
| 250 | 18,98936 Kč | 4 747,34 Kč |
| 500 | 17,64208 Kč | 8 821,04 Kč |
| 1 000 | 16,41098 Kč | 16 410,98 Kč |
| 5 000 | 14,07746 Kč | 70 387,30 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |


