
RH100-50.000-10-F-1015-EXT-TR | |
---|---|
DigiKey Part Number | 2151-RH100-50.000-10-F-1015-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-50.000-10-F-1015-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-50.000-10-F-1015-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-50.000-10-F-1015-EXT-TR |
Description | CRYSTAL 50.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,79000 Kč | 4,79 Kč |
10 | 4,18700 Kč | 41,87 Kč |
25 | 3,94920 Kč | 98,73 Kč |
50 | 3,78680 Kč | 189,34 Kč |
100 | 3,63280 Kč | 363,28 Kč |
250 | 3,43528 Kč | 858,82 Kč |
500 | 3,29322 Kč | 1 646,61 Kč |
1 000 | 3,15679 Kč | 3 156,79 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,30241 Kč | 6 907,23 Kč |
6 000 | 2,20711 Kč | 13 242,66 Kč |
9 000 | 2,15324 Kč | 19 379,16 Kč |
15 000 | 2,08724 Kč | 31 308,60 Kč |
21 000 | 2,04487 Kč | 42 942,27 Kč |
30 000 | 2,00092 Kč | 60 027,60 Kč |
36 000 | 1,97883 Kč | 71 237,88 Kč |
72 000 | 1,89703 Kč | 136 586,16 Kč |
75 000 | 1,89233 Kč | 141 924,75 Kč |
Unit Price without VAT: | 4,79000 Kč |
---|---|
Unit Price with VAT: | 5,79590 Kč |