RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-16.384-16-2020-EXT-TR-NS1

DigiKey Part Number
2151-RH100-16.384-16-2020-EXT-TR-NS1TR-ND - Tape & Reel (TR)
2151-RH100-16.384-16-2020-EXT-TR-NS1CT-ND - Cut Tape (CT)
2151-RH100-16.384-16-2020-EXT-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-16.384-16-2020-EXT-TR-NS1
Description
CRYSTAL 16.384MHZ 16PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.384 MHz ±20ppm Crystal 16pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 776
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
103,28400 Kč32,84 Kč
253,11560 Kč77,89 Kč
502,98480 Kč149,24 Kč
1002,86280 Kč286,28 Kč
2502,70704 Kč676,76 Kč
5002,59504 Kč1 297,52 Kč
1 0002,48790 Kč2 487,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,32673 Kč6 980,19 Kč
6 0002,23042 Kč13 382,52 Kč
9 0002,17599 Kč19 583,91 Kč
15 0002,10928 Kč31 639,20 Kč
21 0002,06647 Kč43 395,87 Kč
30 0002,02206 Kč60 661,80 Kč
36 0001,99973 Kč71 990,28 Kč
72 0001,91707 Kč138 029,04 Kč
75 0001,91232 Kč143 424,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč