
RH100-12.288-18-2030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-12.288-18-2030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-12.288-18-2030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-12.288-18-2030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-12.288-18-2030-EXT-TR |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-122.8-18-33-JGN-TR | ECS Inc. | 564 | XC2301CT-ND | 9,80000 Kč | Parametric Equivalent |
| SXT32418DB48-12.288M | Suntsu Electronics, Inc. | 1 202 | 2388-SXT32418DB48-12.288M-ND | 8,13000 Kč | Parametric Equivalent |
| SXT32418EB48-12.288M | Suntsu Electronics, Inc. | 1 202 | 2388-SXT32418EB48-12.288M-ND | 8,55000 Kč | Parametric Equivalent |
| SXT32418FB48-12.288M | Suntsu Electronics, Inc. | 1 202 | 2388-SXT32418FB48-12.288M-ND | 8,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,48300 Kč | 34,83 Kč |
| 25 | 3,29520 Kč | 82,38 Kč |
| 50 | 3,15760 Kč | 157,88 Kč |
| 100 | 3,02610 Kč | 302,61 Kč |
| 250 | 2,86136 Kč | 715,34 Kč |
| 500 | 2,74292 Kč | 1 371,46 Kč |
| 1 000 | 2,62967 Kč | 2 629,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30523 Kč | 6 915,69 Kč |
| 6 000 | 2,20981 Kč | 13 258,86 Kč |
| 9 000 | 2,15588 Kč | 19 402,92 Kč |
| 15 000 | 2,08979 Kč | 31 346,85 Kč |
| 21 000 | 2,04737 Kč | 42 994,77 Kč |
| 30 000 | 2,00337 Kč | 60 101,10 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

