
ECS-122.8-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2301TR-ND - Tape & Reel (TR) XC2301CT-ND - Cut Tape (CT) XC2301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-18-33-JGN-TR |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-18-33-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH100-12.288-18-2030-EXT-TR | Raltron Electronics | 51 | 2151-RH100-12.288-18-2030-EXT-TRCT-ND | 3,96000 Kč | Parametric Equivalent |
| SXT32418DB48-12.288M | Suntsu Electronics, Inc. | 1 202 | 2388-SXT32418DB48-12.288M-ND | 8,13000 Kč | Parametric Equivalent |
| SXT32418EB48-12.288M | Suntsu Electronics, Inc. | 1 202 | 2388-SXT32418EB48-12.288M-ND | 8,55000 Kč | Parametric Equivalent |
| SXT32418FB48-12.288M | Suntsu Electronics, Inc. | 1 202 | 2388-SXT32418FB48-12.288M-ND | 8,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,44600 Kč | 84,46 Kč |
| 25 | 7,98360 Kč | 199,59 Kč |
| 50 | 7,65400 Kč | 382,70 Kč |
| 100 | 7,33490 Kč | 733,49 Kč |
| 250 | 6,93736 Kč | 1 734,34 Kč |
| 500 | 6,64998 Kč | 3 324,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,37469 Kč | 6 374,69 Kč |
| 2 000 | 6,11108 Kč | 12 222,16 Kč |
| 3 000 | 5,96189 Kč | 17 885,67 Kč |
| 5 000 | 5,77923 Kč | 28 896,15 Kč |
| 7 000 | 5,66203 Kč | 39 634,21 Kč |
| 10 000 | 5,54039 Kč | 55 403,90 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |





