Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RH100-12.000-18-3030-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-12.000-18-3030-TR-ND - Tape & Reel (TR) 2151-RH100-12.000-18-3030-TRCT-ND - Cut Tape (CT) 2151-RH100-12.000-18-3030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-12.000-18-3030-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 3,28400 Kč | 32,84 Kč |
| 25 | 3,11560 Kč | 77,89 Kč |
| 50 | 2,98480 Kč | 149,24 Kč |
| 100 | 2,86280 Kč | 286,28 Kč |
| 250 | 2,70704 Kč | 676,76 Kč |
| 500 | 2,59504 Kč | 1 297,52 Kč |
| 1 000 | 2,48790 Kč | 2 487,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,32673 Kč | 6 980,19 Kč |
| 6 000 | 2,23042 Kč | 13 382,52 Kč |
| 9 000 | 2,17599 Kč | 19 583,91 Kč |
| 15 000 | 2,10928 Kč | 31 639,20 Kč |
| 21 000 | 2,06647 Kč | 43 395,87 Kč |
| 30 000 | 2,02206 Kč | 60 661,80 Kč |
| 36 000 | 1,99973 Kč | 71 990,28 Kč |
| 72 000 | 1,91707 Kč | 138 029,04 Kč |
| 75 000 | 1,91232 Kč | 143 424,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |







