
RDT-4.100-1313-NS1 | |
---|---|
DigiKey Part Number | 2151-RDT-4.100-1313-NS1TR-ND - Tape & Reel (TR) 2151-RDT-4.100-1313-NS1CT-ND - Cut Tape (CT) 2151-RDT-4.100-1313-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDT-4.100-1313-NS1 |
Description | BUZZER PIEZO 5V 0.6X0.512 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4.1kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.661" L x 0.512" W (16.80mm x 13.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,20000 Kč | 25,20 Kč |
10 | 19,78900 Kč | 197,89 Kč |
25 | 17,98880 Kč | 449,72 Kč |
50 | 16,75560 Kč | 837,78 Kč |
100 | 15,61830 Kč | 1 561,83 Kč |
250 | 14,25188 Kč | 3 562,97 Kč |
500 | 13,70406 Kč | 6 852,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 12,44134 Kč | 12 441,34 Kč |
2 000 | 11,63856 Kč | 23 277,12 Kč |
3 000 | 11,19772 Kč | 33 593,16 Kč |
5 000 | 11,19613 Kč | 55 980,65 Kč |
Unit Price without VAT: | 25,20000 Kč |
---|---|
Unit Price with VAT: | 30,49200 Kč |