
R2520-25.000-18-F-1010-EXT-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R2520-25.000-18-F-1010-EXT-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2520-25.000-18-F-1010-EXT-TR-NS1CT-ND - Cut Tape (CT) 2151-R2520-25.000-18-F-1010-EXT-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-25.000-18-F-1010-EXT-TR-NS1 |
Description | CRYSTAL 25.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,89400 Kč | 38,94 Kč |
| 25 | 3,67960 Kč | 91,99 Kč |
| 50 | 3,52800 Kč | 176,40 Kč |
| 100 | 3,38270 Kč | 338,27 Kč |
| 250 | 3,19960 Kč | 799,90 Kč |
| 500 | 3,06740 Kč | 1 533,70 Kč |
| 1 000 | 2,94026 Kč | 2 940,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,74983 Kč | 8 249,49 Kč |
| 6 000 | 2,63606 Kč | 15 816,36 Kč |
| 9 000 | 2,57170 Kč | 23 145,30 Kč |
| 15 000 | 2,49288 Kč | 37 393,20 Kč |
| 21 000 | 2,44230 Kč | 51 288,30 Kč |
| 30 000 | 2,38981 Kč | 71 694,30 Kč |
| 36 000 | 2,36342 Kč | 85 083,12 Kč |
| 72 000 | 2,26577 Kč | 163 135,44 Kč |
| 75 000 | 2,26016 Kč | 169 512,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |






