32-PowerTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5828MDADR

DigiKey Part Number
296-TAS5828MDADRTR-ND - Tape & Reel (TR)
296-TAS5828MDADRCT-ND - Cut Tape (CT)
296-TAS5828MDADRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5828MDADR
Description
50-W STEREO, DIGITAL INPUT, HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5828MDADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
55W x 2 @ 4Ohm
Voltage - Supply
1.62V ~ 3.63V, 4.5V ~ 26.4V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
32-HTSSOP
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 636
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,36000 Kč79,36 Kč
1059,88700 Kč598,87 Kč
2555,00800 Kč1 375,20 Kč
10049,64640 Kč4 964,64 Kč
25047,09136 Kč11 772,84 Kč
50045,55094 Kč22 775,47 Kč
1 00044,28352 Kč44 283,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00043,24039 Kč86 480,78 Kč
4 00042,38186 Kč169 527,44 Kč
Manufacturers Standard Package
Unit Price without VAT:79,36000 Kč
Unit Price with VAT:96,02560 Kč