
R1612-32.000-6-F-1020-EXT-TR-NS5 | |
|---|---|
DigiKey Part Number | 2151-R1612-32.000-6-F-1020-EXT-TR-NS5TR-ND - Tape & Reel (TR) 2151-R1612-32.000-6-F-1020-EXT-TR-NS5CT-ND - Cut Tape (CT) 2151-R1612-32.000-6-F-1020-EXT-TR-NS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1612-32.000-6-F-1020-EXT-TR-NS5 |
Description | CRYSTAL 32.000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.049" W (1.60mm x 1.25mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 6,04100 Kč | 60,41 Kč |
| 25 | 5,72560 Kč | 143,14 Kč |
| 50 | 5,48560 Kč | 274,28 Kč |
| 100 | 5,25830 Kč | 525,83 Kč |
| 250 | 4,97368 Kč | 1 243,42 Kč |
| 500 | 4,76782 Kč | 2 383,91 Kč |
| 1 000 | 4,57038 Kč | 4 570,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,27427 Kč | 12 822,81 Kč |
| 6 000 | 4,09752 Kč | 24 585,12 Kč |
| 9 000 | 3,99754 Kč | 35 977,86 Kč |
| 15 000 | 3,87507 Kč | 58 126,05 Kč |
| 21 000 | 3,79649 Kč | 79 726,29 Kč |
| 30 000 | 3,71498 Kč | 111 449,40 Kč |
| 36 000 | 3,67400 Kč | 132 264,00 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |


