
H130B-8.192-18-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-H130B-8.192-18-3030-EXT-TR-ND - Tape & Reel (TR) 2151-H130B-8.192-18-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-H130B-8.192-18-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-8.192-18-3030-EXT-TR |
Description | CRYSTAL 8.1920MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8.192 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 Kč | 7,92 Kč |
| 10 | 6,89500 Kč | 68,95 Kč |
| 25 | 6,53240 Kč | 163,31 Kč |
| 50 | 6,26140 Kč | 313,07 Kč |
| 100 | 6,00110 Kč | 600,11 Kč |
| 250 | 5,67492 Kč | 1 418,73 Kč |
| 500 | 5,43996 Kč | 2 719,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,21500 Kč | 5 215,00 Kč |
| 2 000 | 4,99931 Kč | 9 998,62 Kč |
| 3 000 | 4,87728 Kč | 14 631,84 Kč |
| 5 000 | 4,72774 Kč | 23 638,70 Kč |
| 7 000 | 4,63185 Kč | 32 422,95 Kč |
| 10 000 | 4,53232 Kč | 45 323,20 Kč |
| 12 000 | 4,48227 Kč | 53 787,24 Kč |
| 24 000 | 4,29709 Kč | 103 130,16 Kč |
| 25 000 | 4,28644 Kč | 107 161,00 Kč |
| Unit Price without VAT: | 7,92000 Kč |
|---|---|
| Unit Price with VAT: | 9,58320 Kč |










