



ECS-240-18-33B-7KM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-18-33B-7KM-TR-ND - Tape & Reel (TR) 50-ECS-240-18-33B-7KM-CT-ND - Cut Tape (CT) 50-ECS-240-18-33B-7KM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-33B-7KM-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±7ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-33B-7KM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 Kč | 11,04 Kč |
| 10 | 9,56100 Kč | 95,61 Kč |
| 25 | 9,04040 Kč | 226,01 Kč |
| 50 | 8,32780 Kč | 416,39 Kč |
| 100 | 7,96540 Kč | 796,54 Kč |
| 250 | 7,46964 Kč | 1 867,41 Kč |
| 500 | 7,02762 Kč | 3 513,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,04950 Kč | 7 049,50 Kč |
| 2 000 | 6,25515 Kč | 12 510,30 Kč |
| 3 000 | 5,88198 Kč | 17 645,94 Kč |
| 5 000 | 5,50762 Kč | 27 538,10 Kč |
| Unit Price without VAT: | 11,04000 Kč |
|---|---|
| Unit Price with VAT: | 13,35840 Kč |






