14.7456 MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H130B-14.7456-18-3030-TR

DigiKey Part Number
2151-H130B-14.7456-18-3030-TR-ND - Tape & Reel (TR)
2151-H130B-14.7456-18-3030-TRCT-ND - Cut Tape (CT)
2151-H130B-14.7456-18-3030-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H130B-14.7456-18-3030-TR
Description
CRYSTAL 14.7456MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 732
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,95000 Kč69,50 Kč
256,58480 Kč164,62 Kč
506,31200 Kč315,60 Kč
1006,04950 Kč604,95 Kč
2505,72068 Kč1 430,17 Kč
5005,48384 Kč2 741,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,25706 Kč5 257,06 Kč
2 0005,03963 Kč10 079,26 Kč
3 0004,91661 Kč14 749,83 Kč
5 0004,76587 Kč23 829,35 Kč
7 0004,66921 Kč32 684,47 Kč
10 0004,56887 Kč45 688,70 Kč
12 0004,51842 Kč54 221,04 Kč
24 0004,33175 Kč103 962,00 Kč
25 0004,32101 Kč108 025,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč