
ECS-TXO-3225MV-147.4-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-3225MV-147.4-TR-ND - Tape & Reel (TR) 50-ECS-TXO-3225MV-147.4-CT-ND - Cut Tape (CT) 50-ECS-TXO-3225MV-147.4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-3225MV-147.4-TR |
Description | XTAL OSC TCXO 14.7456MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz TCXO HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-3225MV-147.4-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 44,78900 Kč | 447,89 Kč |
| 25 | 42,35720 Kč | 1 058,93 Kč |
| 50 | 40,61020 Kč | 2 030,51 Kč |
| 100 | 38,92820 Kč | 3 892,82 Kč |
| 250 | 36,81536 Kč | 9 203,84 Kč |
| 500 | 35,29386 Kč | 17 646,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,83702 Kč | 33 837,02 Kč |
| 2 000 | 32,44107 Kč | 64 882,14 Kč |
| 3 000 | 31,65197 Kč | 94 955,91 Kč |
| 5 000 | 30,68581 Kč | 153 429,05 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |








