
COM1305-0.032768-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-COM1305-0.032768-EXT-T-TR-ND - Tape & Reel (TR) 2151-COM1305-0.032768-EXT-T-TRCT-ND - Cut Tape (CT) 2151-COM1305-0.032768-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM1305-0.032768-EXT-T-TR |
Description | XTAL OSC XO 32.768KHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 25 | 13,91760 Kč | 347,94 Kč |
| 50 | 13,34220 Kč | 667,11 Kč |
| 100 | 12,78990 Kč | 1 278,99 Kč |
| 250 | 12,09484 Kč | 3 023,71 Kč |
| 500 | 11,59468 Kč | 5 797,34 Kč |
| 1 000 | 11,11487 Kč | 11 114,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,39548 Kč | 31 186,44 Kč |
| 6 000 | 9,96604 Kč | 59 796,24 Kč |
| 9 000 | 9,72324 Kč | 87 509,16 Kč |
| 15 000 | 9,42592 Kč | 141 388,80 Kč |
| 21 000 | 9,23517 Kč | 193 938,57 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



