
CB5R5474CF-ZJ | |
|---|---|
DigiKey Part Number | 4688-CB5R5474CF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CB5R5474CF-ZJ |
Description | CAP 0.47F -20% +80% 5.5V T/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.47 F (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 0.47 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 50 | 21,59860 Kč | 1 079,93 Kč |
| 200 | 18,65985 Kč | 3 731,97 Kč |
| 600 | 17,02203 Kč | 10 213,22 Kč |
| 1 000 | 16,41624 Kč | 16 416,24 Kč |
| 2 600 | 15,49168 Kč | 40 278,37 Kč |
| 5 000 | 14,98762 Kč | 74 938,10 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |



