Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL3225-156.250-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL3225-156.250-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL3225-156.250-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL3225-156.250-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL3225-156.250-2.5-25-X-T-TR |
Description | XTAL OSC XO 156.25MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 93,75600 Kč | 937,56 Kč |
| 25 | 88,66200 Kč | 2 216,55 Kč |
| 50 | 85,00000 Kč | 4 250,00 Kč |
| 100 | 81,48690 Kč | 8 148,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 69,09495 Kč | 13 818,99 Kč |
| 400 | 66,24293 Kč | 26 497,17 Kč |
| 600 | 64,63080 Kč | 38 778,48 Kč |
| 1 000 | 62,65698 Kč | 62 656,98 Kč |
| 1 400 | 61,39110 Kč | 85 947,54 Kč |
| 2 000 | 60,07749 Kč | 120 154,98 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |





