Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225VEN 156.250000M-DDGA0 | |
|---|---|
DigiKey Part Number | 114-SG3225VEN156.250000M-DDGA0TR-ND - Tape & Reel (TR) 114-SG3225VEN156.250000M-DDGA0CT-ND - Cut Tape (CT) 114-SG3225VEN156.250000M-DDGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225VEN 156.250000M-DDGA0 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| 10 | 163,21700 Kč | 1 632,17 Kč |
| 25 | 154,36880 Kč | 3 859,22 Kč |
| 50 | 147,98980 Kč | 7 399,49 Kč |
| 100 | 144,57120 Kč | 14 457,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 123,38551 Kč | 123 385,51 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |





