
RAK12034-0-WB-N | |
|---|---|
DigiKey Part Number | 4735-RAK12034-0-WB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK12034-0-WB-N |
Description | RAK12034 WISBLOCK 9-AXIS ACCELER |
Customer Reference | |
Detailed Description | BMX160 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Last Time Buy | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | ±2g, 4g, 8g, 16g, ±125°/sec, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec, ±1300µT, ±2500µT | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | BMX160 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,91000 Kč | 282,91 Kč |
| Unit Price without VAT: | 282,91000 Kč |
|---|---|
| Unit Price with VAT: | 342,32110 Kč |




