Configurable Switch Body Toggle Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30247.5520200

DigiKey Part Number
1715-1242-ND
Manufacturer
Manufacturer Product Number
1.30247.5520200
Description
CONFIG SW BODY TOGGLE NON-ILLUM
Customer Reference
Detailed Description
Configurable Switch Body Toggle Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
RAFI
Illumination
Non-Illuminated
Series
Actuator Type
Toggle
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Rafix 22QR
Part Status
Obsolete
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
45-2N42.3010.000EAO01948-1566-ND952,59600 KčSimilar
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1844,65000 Kč844,65 Kč
10728,58700 Kč7 285,87 Kč
Unit Price without VAT:844,65000 Kč
Unit Price with VAT:1 022,02650 Kč