Configurable Switch Body Toggle Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Switch Body Toggle Non-Illuminated
EAO - Series 45 Pushbuttons

45-2N42.3010.000

DigiKey Part Number
1948-1566-ND
Manufacturer
Manufacturer Product Number
45-2N42.3010.000
Description
CONFIG SW BODY TOGGLE NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Toggle Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
EAO
Illumination
Non-Illuminated
Series
Actuator Type
Toggle
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10952,59600 Kč9 525,96 Kč
Unit Price without VAT:952,59600 Kč
Unit Price with VAT:1 152,64116 Kč