




1.15.213.002/0000 | |
|---|---|
DigiKey Part Number | 1715-1.15.213.002/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.213.002/0000 |
Description | SWITCH E-STOP TWIST RESET 5A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front Status Indicator |
Datasheet | Datasheet |
Category | Features Status Indicator |
Manufacturer RAFI | Current Rating (Amps) 5A (AC), 2A (DC) |
Series | Voltage Rating - AC 35 V |
Packaging Bulk | Voltage Rating - DC 35 V |
Part Status Active | Panel Cutout Dimensions Circular - 16.20mm Dia |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Reset Operation Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NC | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 311,81000 Kč | 1 311,81 Kč |
| 5 | 1 144,21600 Kč | 5 721,08 Kč |
| 10 | 1 078,75100 Kč | 10 787,51 Kč |
| 30 | 982,34967 Kč | 29 470,49 Kč |
| 50 | 940,42880 Kč | 47 021,44 Kč |
| 100 | 886,28580 Kč | 88 628,58 Kč |
| Unit Price without VAT: | 1 311,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 587,29010 Kč |




