



1.10.031.001/0000 | |
|---|---|
DigiKey Part Number | 1715-1.10.031.001/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.10.031.001/0000 |
Description | SW E-STOP TWIST RESET 100MA 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front Status Indicator |
Datasheet | Datasheet |
Category | Features Status Indicator |
Manufacturer RAFI | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 35 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Reset Operation Twist | Operating Temperature -25°C ~ 70°C |
Circuit DPST-NC | Base Product Number |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 491,42000 Kč | 3 491,42 Kč |
| 6 | 2 998,43000 Kč | 17 990,58 Kč |
| 10 | 2 870,78000 Kč | 28 707,80 Kč |
| 26 | 2 646,04962 Kč | 68 797,29 Kč |
| 50 | 2 502,13440 Kč | 125 106,72 Kč |
| Unit Price without VAT: | 3 491,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 224,61820 Kč |


