Emergency Stop Switch 3PST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch 3PST-NC Panel Mount, Front
1948-1782-ND
1948-1782-ND
EAO - Compare Function Instruction Video for EAO E-Stop Switch Configurator

61-6441.4067

DigiKey Part Number
1948-1782-ND
Manufacturer
Manufacturer Product Number
61-6441.4067
Description
SWITCH E-STOP TWIST RESET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
3PST-NC
Manufacturer
EAO
Switch Function
On-Off
Series
Panel Cutout Dimensions
Circular - 16.00mm Dia
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Mounting Type
Panel Mount, Front
Operating Temperature
-25°C ~ 55°C
Reset Operation
Twist
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 540,80000 Kč1 540,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 540,80000 Kč
Unit Price with VAT:1 864,36800 Kč