
M3465-SS | |
|---|---|
DigiKey Part Number | 1772-1803-ND |
Manufacturer | |
Manufacturer Product Number | M3465-SS |
Description | THUMB SCREW KNOB - M3X0.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M3465-SS Models |
Category | Head Diameter 0.315" (8.00mm) |
Manufacturer RAF Electronic Hardware | Head Height 0.197" (5.00mm) |
Packaging Bulk | Length - Below Head 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.512" (13.00mm) |
Type Thumb Screw | Material Stainless Steel |
Screw Head Type Knob | Base Product Number |
Thread Size M3x0.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 5 | 31,12000 Kč | 155,60 Kč |
| 10 | 29,08200 Kč | 290,82 Kč |
| 25 | 26,72640 Kč | 668,16 Kč |
| 50 | 25,16820 Kč | 1 258,41 Kč |
| 100 | 23,77600 Kč | 2 377,60 Kč |
| 250 | 22,16044 Kč | 5 540,11 Kč |
| 500 | 21,08620 Kč | 10 543,10 Kč |
| 1 000 | 20,12406 Kč | 20 124,06 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |




