M3x0.5 Shoulder Screw Hex Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3373-SS

DigiKey Part Number
1772-1659-ND
Manufacturer
Manufacturer Product Number
M3373-SS
Description
SHOULDER SCREW HEX M3X0.5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
M3x0.5 Shoulder Screw Hex Drive Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
M3373-SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Shoulder Screw
Screw Head Type
-
Drive Type
Hex
Features
-
Thread Size
M3x0.5
Head Diameter
0.236" (5.99mm)
Head Height
0.125" (3.18mm) 1/8"
Length - Below Head
0.470" (11.94mm)
Length - Overall
0.595" (15.11mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,46000 Kč125,46 Kč
5107,56600 Kč537,83 Kč
10101,22900 Kč1 012,29 Kč
2593,87440 Kč2 346,86 Kč
5088,99100 Kč4 449,55 Kč
10084,61680 Kč8 461,68 Kč
25079,53028 Kč19 882,57 Kč
50076,14500 Kč38 072,50 Kč
1 00073,10981 Kč73 109,81 Kč
Manufacturers Standard Package
Unit Price without VAT:125,46000 Kč
Unit Price with VAT:151,80660 Kč