
M3370-SS | |
|---|---|
DigiKey Part Number | 1772-2616-ND |
Manufacturer | |
Manufacturer Product Number | M3370-SS |
Description | 6MM HD X 3.18MM X M3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Cheese Head Shoulder Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.236" (6.00mm) | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.283" (7.18mm) | |
Length - Overall | 0.408" (10.36mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| 10 | 96,17700 Kč | 961,77 Kč |
| 25 | 90,15280 Kč | 2 253,82 Kč |
| 50 | 85,84620 Kč | 4 292,31 Kč |
| 100 | 81,74770 Kč | 8 174,77 Kč |
| 250 | 76,62956 Kč | 19 157,39 Kč |
| 500 | 72,97362 Kč | 36 486,81 Kč |
| 1 000 | 69,49342 Kč | 69 493,42 Kč |
| 2 500 | 65,14722 Kč | 162 868,05 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |



