



M2109-3005-SS | |
---|---|
DigiKey Part Number | 1772-1733-ND |
Manufacturer | |
Manufacturer Product Number | M2109-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2109-3005-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.739" (18.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,66000 Kč | 31,66 Kč |
5 | 26,74600 Kč | 133,73 Kč |
10 | 24,97500 Kč | 249,75 Kč |
25 | 22,93800 Kč | 573,45 Kč |
50 | 21,58820 Kč | 1 079,41 Kč |
100 | 20,38630 Kč | 2 038,63 Kč |
250 | 18,98864 Kč | 4 747,16 Kč |
500 | 18,06086 Kč | 9 030,43 Kč |
1 000 | 17,22953 Kč | 17 229,53 Kč |
Unit Price without VAT: | 31,66000 Kč |
---|---|
Unit Price with VAT: | 38,30860 Kč |