
M1587-B-4007-SS | |
|---|---|
DigiKey Part Number | 1772-3980-ND |
Manufacturer | |
Manufacturer Product Number | M1587-B-4007-SS |
Description | ROUND STANDOFF M4X0.7 SS 20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4x0.7 Stainless Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.201" (5.10mm) | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.894" (22.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 5 | 41,45000 Kč | 207,25 Kč |
| 10 | 38,80400 Kč | 388,04 Kč |
| 25 | 35,73000 Kč | 893,25 Kč |
| 50 | 33,69760 Kč | 1 684,88 Kč |
| 100 | 31,88130 Kč | 3 188,13 Kč |
| 250 | 29,77096 Kč | 7 442,74 Kč |
| 500 | 28,36746 Kč | 14 183,73 Kč |
| 1 000 | 27,11052 Kč | 27 110,52 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |



