
M1579-B-4007-AL | |
|---|---|
DigiKey Part Number | 1772-3642-ND |
Manufacturer | |
Manufacturer Product Number | M1579-B-4007-AL |
Description | ROUND STANDOFF M4X0.7 ALUM 12MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4x0.7 Aluminum 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.201" (5.10mm) | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.579" (14.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 5 | 36,45200 Kč | 182,26 Kč |
| 10 | 34,08000 Kč | 340,80 Kč |
| 25 | 31,36280 Kč | 784,07 Kč |
| 50 | 29,55680 Kč | 1 477,84 Kč |
| 100 | 27,94410 Kč | 2 794,41 Kč |
| 250 | 26,07112 Kč | 6 517,78 Kč |
| 500 | 24,82636 Kč | 12 413,18 Kč |
| 1 000 | 23,71178 Kč | 23 711,78 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |


