



M1267-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1469-ND |
Manufacturer | |
Manufacturer Product Number | M1267-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1267-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,84000 Kč | 56,84 Kč |
| 5 | 48,16200 Kč | 240,81 Kč |
| 10 | 45,15200 Kč | 451,52 Kč |
| 25 | 41,63680 Kč | 1 040,92 Kč |
| 50 | 39,31300 Kč | 1 965,65 Kč |
| 100 | 37,23320 Kč | 3 723,32 Kč |
| 250 | 34,81416 Kč | 8 703,54 Kč |
| 500 | 33,20596 Kč | 16 602,98 Kč |
| 1 000 | 31,76529 Kč | 31 765,29 Kč |
| Unit Price without VAT: | 56,84000 Kč |
|---|---|
| Unit Price with VAT: | 68,77640 Kč |






