



M1263-3005-S-12 | |
|---|---|
DigiKey Part Number | 1772-1093-ND |
Manufacturer | |
Manufacturer Product Number | M1263-3005-S-12 |
Description | HEX STANDOFF M3X0.5 STEEL 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1263-3005-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,70000 Kč | 32,70 Kč |
| 5 | 27,53800 Kč | 137,69 Kč |
| 10 | 25,72500 Kč | 257,25 Kč |
| 25 | 23,62960 Kč | 590,74 Kč |
| 50 | 22,24640 Kč | 1 112,32 Kč |
| 100 | 21,00910 Kč | 2 100,91 Kč |
| 250 | 19,57352 Kč | 4 893,38 Kč |
| 500 | 18,61952 Kč | 9 309,76 Kč |
| 1 000 | 17,76507 Kč | 17 765,07 Kč |
| Unit Price without VAT: | 32,70000 Kč |
|---|---|
| Unit Price with VAT: | 39,56700 Kč |


