
M1263-2545-SS | |
|---|---|
DigiKey Part Number | 1772-3906-ND |
Manufacturer | |
Manufacturer Product Number | M1263-2545-SS |
Description | HEX STNDFF M2.5X0.45 SS 15.98MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.629" (15.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.629" (15.98mm) | |
Length - Overall | 0.629" (15.98mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,68000 Kč | 73,68 Kč |
| 5 | 62,73000 Kč | 313,65 Kč |
| 10 | 58,85600 Kč | 588,56 Kč |
| 25 | 54,37640 Kč | 1 359,41 Kč |
| 50 | 51,40840 Kč | 2 570,42 Kč |
| 100 | 48,75180 Kč | 4 875,18 Kč |
| 250 | 45,66336 Kč | 11 415,84 Kč |
| 500 | 43,60928 Kč | 21 804,64 Kč |
| 1 000 | 41,76846 Kč | 41 768,46 Kč |
| Unit Price without VAT: | 73,68000 Kč |
|---|---|
| Unit Price with VAT: | 89,15280 Kč |





