



M1255-2545-AL | |
|---|---|
DigiKey Part Number | 1772-1754-ND |
Manufacturer | |
Manufacturer Product Number | M1255-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1255-2545-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,70000 Kč | 22,70 Kč |
| 5 | 19,03800 Kč | 95,19 Kč |
| 10 | 17,74700 Kč | 177,47 Kč |
| 25 | 16,27240 Kč | 406,81 Kč |
| 50 | 15,28920 Kč | 764,46 Kč |
| 100 | 14,41230 Kč | 1 441,23 Kč |
| 250 | 13,39368 Kč | 3 348,42 Kč |
| 500 | 12,71754 Kč | 6 358,77 Kč |
| 1 000 | 12,11223 Kč | 12 112,23 Kč |
| Unit Price without VAT: | 22,70000 Kč |
|---|---|
| Unit Price with VAT: | 27,46700 Kč |


