



24422 | |
|---|---|
DigiKey Part Number | 36-24422-ND |
Manufacturer | |
Manufacturer Product Number | 24422 |
Description | HEX STANDOFF M2.5X0.45 ALUM 8MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 Kč | 11,46 Kč |
| 10 | 8,66500 Kč | 86,65 Kč |
| 25 | 7,74880 Kč | 193,72 Kč |
| 100 | 6,56980 Kč | 656,98 Kč |
| 500 | 5,45830 Kč | 2 729,15 Kč |
| 1 000 | 5,05107 Kč | 5 051,07 Kč |
| 2 500 | 4,58260 Kč | 11 456,50 Kč |
| Unit Price without VAT: | 11,46000 Kč |
|---|---|
| Unit Price with VAT: | 13,86660 Kč |



