Hex Standoff Threaded M3x0.5 Stainless Steel 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1251-3005-SS

DigiKey Part Number
1772-1468-ND
Manufacturer
Manufacturer Product Number
M1251-3005-SS
Description
HEX STANDOFF M3X0.5 SS 4MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M1251-3005-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.157" (4.00mm)
Length - Overall
0.157" (4.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
522,34200 Kč111,71 Kč
1020,85100 Kč208,51 Kč
2519,12480 Kč478,12 Kč
5017,97840 Kč898,92 Kč
10016,95590 Kč1 695,59 Kč
25015,76864 Kč3 942,16 Kč
50014,97956 Kč7 489,78 Kč
1 00014,27339 Kč14 273,39 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč