



M0533-4-N | |
|---|---|
DigiKey Part Number | 1772-1365-ND |
Manufacturer | |
Manufacturer Product Number | M0533-4-N |
Description | ROUND SPACER NYLON 4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0533-4-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 5 | 19,44400 Kč | 97,22 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 25 | 16,60520 Kč | 415,13 Kč |
| 50 | 15,60160 Kč | 780,08 Kč |
| 100 | 14,70700 Kč | 1 470,70 Kč |
| 250 | 13,66968 Kč | 3 417,42 Kč |
| 500 | 12,98054 Kč | 6 490,27 Kč |
| 1 000 | 12,36362 Kč | 12 363,62 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


