Round Standoff Threaded #2-56 Brass 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #2-56 Brass 0.375" (9.53mm) 3/8"
1802D
1802D

1802D

DigiKey Part Number
36-1802D-ND
Manufacturer
Manufacturer Product Number
1802D
Description
ROUND STANDOFF #2-56 BRASS 3/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #2-56 Brass 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.156" (3.96mm) 5/32"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 498
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,42000 Kč23,42 Kč
1 00012,79828 Kč12 798,28 Kč
2 50011,83247 Kč29 581,18 Kč
Unit Price without VAT:23,42000 Kč
Unit Price with VAT:28,33820 Kč