M0507-25-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0507-25-N

DigiKey Part Number
1772-1483-ND
Manufacturer
Manufacturer Product Number
M0507-25-N
Description
ROUND SPACER NYLON 8MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0507-25-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.106" (2.69mm)
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.315" (8.00mm)
Length - Overall
0.315" (8.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
521,12200 Kč105,61 Kč
1019,68400 Kč196,84 Kč
2518,05560 Kč451,39 Kč
5016,97640 Kč848,82 Kč
10016,00990 Kč1 600,99 Kč
25014,88928 Kč3 722,32 Kč
50014,14524 Kč7 072,62 Kč
1 00013,47868 Kč13 478,68 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč