
8007-256-A | |
---|---|
DigiKey Part Number | 1772-2893-ND |
Manufacturer | |
Manufacturer Product Number | 8007-256-A |
Description | HANDLE ALUMINUM MTG CTR 0.75" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.750" (19.05mm) | |
Length - Center to Center | 0.750" (19.05mm) | |
Thread/Screw/Hole Size | #2-56 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 121,23000 Kč | 121,23 Kč |
5 | 103,85800 Kč | 519,29 Kč |
10 | 97,71400 Kč | 977,14 Kč |
25 | 90,59400 Kč | 2 264,85 Kč |
50 | 85,86960 Kč | 4 293,48 Kč |
100 | 81,64110 Kč | 8 164,11 Kč |
250 | 76,72188 Kč | 19 180,47 Kč |
500 | 73,44700 Kč | 36 723,50 Kč |
1 000 | 70,51142 Kč | 70 511,42 Kč |
Unit Price without VAT: | 121,23000 Kč |
---|---|
Unit Price with VAT: | 146,68830 Kč |