
50M040070T010 | |
|---|---|
DigiKey Part Number | 145-50M040070T010-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070T010 |
Description | THUMB SCREW KNOB SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070T010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.382" (9.70mm) | |
Head Height | 0.280" (7.10mm) | |
Length - Below Head | 0.394" (10.00mm) | |
Length - Overall | 0.673" (17.10mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 5 | 2,50000 Kč | 12,50 Kč |
| 10 | 2,31200 Kč | 23,12 Kč |
| 25 | 2,09120 Kč | 52,28 Kč |
| 50 | 1,94140 Kč | 97,07 Kč |
| 100 | 1,81010 Kč | 181,01 Kč |
| 250 | 1,65808 Kč | 414,52 Kč |
| 500 | 1,55726 Kč | 778,63 Kč |
| 1 000 | 1,46685 Kč | 1 466,85 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |




