
4632-1032-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2924-ND |
Manufacturer | |
Manufacturer Product Number | 4632-1032-SS-20 |
Description | HEX STANDOFF #10-32 SS 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" Hex |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.375" (34.93mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Passivated |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,81000 Kč | 538,81 Kč |
| 5 | 469,93600 Kč | 2 349,68 Kč |
| 10 | 445,41000 Kč | 4 454,10 Kč |
| 25 | 416,89440 Kč | 10 422,36 Kč |
| 50 | 397,92460 Kč | 19 896,23 Kč |
| 100 | 380,92680 Kč | 38 092,68 Kč |
| 250 | 361,12360 Kč | 90 280,90 Kč |
| 500 | 347,92300 Kč | 173 961,50 Kč |
| Unit Price without VAT: | 538,81000 Kč |
|---|---|
| Unit Price with VAT: | 651,96010 Kč |





