
AF1557 NA005 | |
|---|---|
DigiKey Part Number | AF1557NA005-ND |
Manufacturer | |
Manufacturer Product Number | AF1557 NA005 |
Description | SLEEVING 0.144" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.144" (3.66mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.008" (0.20mm) |
Packaging Spool | Operating Temperature -30°C ~ 155°°C |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeving | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.144" (3.66mm) | Features Chemical Resistant |
Diameter - Outside 0.174" (4.42mm) | Base Product Number |
Material Fiberglass, Acrylic Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 705,67000 Kč | 1 705,67 Kč |
| 2 | 1 568,55000 Kč | 3 137,10 Kč |
| 3 | 1 493,65667 Kč | 4 480,97 Kč |
| 5 | 1 404,30400 Kč | 7 021,52 Kč |
| 7 | 1 348,40143 Kč | 9 438,81 Kč |
| 10 | 1 291,56600 Kč | 12 915,66 Kč |
| Unit Price without VAT: | 1 705,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 063,86070 Kč |







