
4622-1032-AL | |
|---|---|
DigiKey Part Number | 1772-1129-ND |
Manufacturer | |
Manufacturer Product Number | 4622-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4622-1032-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 5 | 21,25000 Kč | 106,25 Kč |
| 10 | 19,80100 Kč | 198,01 Kč |
| 25 | 18,15080 Kč | 453,77 Kč |
| 50 | 17,05880 Kč | 852,94 Kč |
| 100 | 16,08450 Kč | 1 608,45 Kč |
| 250 | 14,95308 Kč | 3 738,27 Kč |
| 500 | 14,20094 Kč | 7 100,47 Kč |
| 1 000 | 13,52796 Kč | 13 527,96 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


